
* Images are for reference only
KE1672530000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- KE1672530000G
- JLCPCB Part #
- C6212480
- Package
- Plugin,P=5mm
- Description
- -40℃~+115℃ 12A 16P 2 2x8P 300V 5mm 8 Board Side/Socket - Closed Green Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2040
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9553
200+
$1.9777
500+
$1.9120
1000+
$1.8783
Welcome back, may I help you?