
* Images are for reference only
MAX3206EEBL
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX3206EEBL
- JLCPCB Part #
- C20266069
- Package
- UCSP-8(1.5x1.5)
- Description
- -40℃~+85℃ 1nA 6 7pF ESD IEC 61000-4-2 Unidirectional UCSP-8(1.5x1.5) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 176
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8313
176+
$1.9293
528+
$1.8648
1056+
$1.8326
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?