
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WLP-24(2.78x1.71) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.1V~5.5V | |
| Interface Type | SPI、I2C | |
| Resolution | 20 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX86170BENG+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WLP-24(2.78x1.71) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.1V~5.5V | |
| Interface Type | SPI、I2C | |
| Resolution | 20 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX86170BENG+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MAX86170BENG+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.