
* Images are for reference only
MAX25320ATPA/VY+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX25320ATPA/VY+
- JLCPCB Part #
- C20265544
- Package
- TQFN-20-EP(4x4)
- Description
- -40℃~+125℃ 1A 2 2.1MHz 3.3V Buck Buck TQFN-20-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5673
200+
$3.8177
490+
$3.6908
980+
$3.6265
Related Products
Welcome back, may I help you?