
* Images are for reference only
MAX6382XR46D3+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6382XR46D3+
- JLCPCB Part #
- C7459736
- Package
- SC-70-3
- Description
- -40℃~+125℃@(Tj) 1 140ms 1V~5.5V 4.63V Active High No No Push-pull Voltage Monitor SC-70-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7893
200+
$3.9070
500+
$3.7762
1000+
$3.7116
Related Products
Welcome back, may I help you?