
* Images are for reference only
AT25DN512C-XMHFGP-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- AT25DN512C-XMHFGP-T
- JLCPCB Part #
- C2065470
- Package
- TSSOP-8
- Description
- 1.25ms 100,000 cycles 104MHz 2.3V~3.6V 20 Years 35ms@(4KB) SPI TSSOP-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4237
200+
$0.1640
500+
$0.1583
1000+
$0.1554
Welcome back, may I help you?