
* Images are for reference only
EMVA500ARA330MF80G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVA500ARA330MF80G
- JLCPCB Part #
- C20233666
- Package
- -
- Description
- -40℃~+85℃ 2000hrs@85℃ 33uF 50V 6.3mm 7.7mm 75.6mA@100kHz ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 900
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1934
900+
$0.0772
2700+
$0.0746
5400+
$0.0733
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →