
* Images are for reference only
IS34ML02G084-TLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS34ML02G084-TLI-TR
- JLCPCB Part #
- C2063709
- Package
- TSOPI-48
- Description
- -40℃~+85℃ 10 years 100,000 cycles 2.7V~3.6V 2Gbit 300us 3ms 8uA Read buffer function、Software reset function、ECC error correction function、Hardware write protection function、Bad block management function、Copy back write function TSOPI-48 NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0419
200+
$2.3383
500+
$2.2565
1500+
$2.2165
Related Products

IS34ML04G084-TLI-TR
ISSI(Integrated Silicon Solution)
$10.4010

IS34ML02G081-TLI-TR
ISSI(Integrated Silicon Solution)
$8.4041

IS34MW02G084-TLI-TR
ISSI(Integrated Silicon Solution)
$6.0419

MT29F32G08CFACBWP-12:C
Micron Tech
$26.8342

MT29F256G08CBCBBWP-10M:B
Micron Tech
$40.4211

MT29F1G08ABADAWP:D
Micron Tech
$3.0065
Welcome back, may I help you?