
* Images are for reference only
AT24MAC402-XHM-T
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT24MAC402-XHM-T
- JLCPCB Part #
- C2061170
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 100 Years 1MHz 2Kbit 5ms I2C TSSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 5000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8937
50+
$0.7257
150+
$0.6417
500+
$0.5593
2500+
$0.5086
5000+
$0.4833
Welcome back, may I help you?