
* Images are for reference only
S6J32EELTMSC2000A
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- S6J32EELTMSC2000A
- JLCPCB Part #
- C20192331
- Package
- TEQFP-216(24x24)
- Description
- -40℃~+105℃ 1.1V~5.5V 128 2.125MB 240MHz 32 Bit 4.171875MB ARM Cortex-R5F Built-in FLASH TEQFP-216(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.4611
200+
$17.7407
400+
$17.1479
800+
$16.8548
Related Products
Welcome back, may I help you?