
* Images are for reference only
IPTC063N15NM5ATMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IPTC063N15NM5ATMA1
- JLCPCB Part #
- C20191628
- Package
- HDSOP-16-2
- Description
- 1.38nF 122A 150V 214W 39pF 4.6V@163uA 4.8nF 6.3mΩ@10V 63nC@10V N-Channel HDSOP-16-2 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3834
200+
$2.5482
500+
$2.4629
1000+
$2.4210
Related Products
Welcome back, may I help you?