
* Images are for reference only
IPF009N04NF2SATMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IPF009N04NF2SATMA1
- JLCPCB Part #
- C20191593
- Package
- PG-TO263-7
- Description
- 0.9mΩ@10V 1 N-channel 15nF 210nC@10V 272pF 3.4V 302A 375W 40V 5.46nF N-Channel PG-TO263-7 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2220
10+
$2.1659
30+
$2.1273
100+
$2.0904
Related Products
Welcome back, may I help you?