This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CYAT817AZS72-3B002

Extended
Manufacturer
Infineon Technologies
MFR.Part #
CYAT817AZS72-3B002
JLCPCB Part #
C20190491
Package
TQFP-100(14x14)
Description
-40℃~+105℃ 1.71V~1.95V、3V~5.5V SPI、I2C、CAN TQFP-100(14x14) Touch Screen Controllers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 900

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $52.7162
200+ $21.0346
500+ $20.3323
900+ $19.9844
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons