
* Images are for reference only
IPA95R450PFD7XKSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IPA95R450PFD7XKSA1
- JLCPCB Part #
- C20191555
- Package
- TO-220-3-313
- Description
- -55℃~+150℃ 3.5V 30W 43nC@10V 450mΩ@10V 7.2A 950V TO-220-3-313 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$2.7789
10+
$2.7175
50+
$2.6772
100+
$2.6369
Related Products
Welcome back, may I help you?