
* Images are for reference only
SM6NT220A-Q1
Extended
- Manufacturer
- Formosa Microsemi Co. Ltd.
- MFR.Part #
- SM6NT220A-Q1
- JLCPCB Part #
- C20188892
- Package
- SOD-123NT
- Description
- -55℃~+150℃ 1.69A@10/1000us 220V 272V 356V 5uA 600W@10/1000us TVS Unidirectional SOD-123NT ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3391
200+
$0.1354
500+
$0.1309
1000+
$0.1286
Welcome back, may I help you?