
* Images are for reference only
MAX9938HEBS+TG45
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX9938HEBS+TG45
- JLCPCB Part #
- C2059343
- Package
- UCSP-4(1.1x1.1)
- Description
- -40℃~+85℃ 1 1.6V~28V 100V/V 30kHz UCSP-4(1.1x1.1) Current Sense Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6616
200+
$0.6437
500+
$0.6211
1000+
$0.6098
Related Products

MAX9938FEBS+TG45
Analog Devices Inc./Maxim Integrated
$1.5309

MAX9938TEBS+TG45
Analog Devices Inc./Maxim Integrated
$2.4794

MAX9938WEBS+T
Analog Devices Inc./Maxim Integrated
$4.8943

INA210AIDCKTG4
Texas Instruments
$1.0486

RSA240BXK
Jiangsu RUNIC Tech
$0.9502

INA4181A2QPWRQ1
Texas Instruments
$1.6938
Welcome back, may I help you?