
* Images are for reference only
MAX9938FEBS+TG45
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX9938FEBS+TG45
- JLCPCB Part #
- C2059310
- Package
- UCSP-4(1.1x1.1)
- Description
- -40℃~+85℃ 1 1.6V~28V 50V/V 60kHz UCSP-4(1.1x1.1) Current Sense Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5309
200+
$0.5937
500+
$0.5727
1000+
$0.5614
Related Products
Welcome back, may I help you?