This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX4251ESA+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX4251ESA+T
JLCPCB Part #
C2058020
Package
SOIC-8
Description
-2.75V~-1.2V、1.2V~2.75V -40℃~+85℃ 0.1pA 1 115dB 1pA 2.4V~5.5V 300V/ms 300nV/℃ 3MHz 400uA 5.5V 68mA 7.9nV/√Hz@1kHz 70uV Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5700
200+ $0.9948
500+ $0.9593
1000+ $0.9432

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons