
MAX707CUA+
- Manufacturer
- MFR.Part #
- MAX707CUA+
- JLCPCB Part #
- C7460796
- Package
- MSOP-8
- Description
- 0℃~+70℃@(TA) 1 1V~5.5V 200ms 4.65V Active High No Power Supervisor Push-pull Yes MSOP-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Number of Voltages Monitored | 1 | |
| ChipType | Power Supervisor | |
| Reset Timeout | 200ms | |
| Watchdog | No | |
| Threshold Voltage | 4.65V | |
| Voltage - Supply | 1V~5.5V | |
| Output Type | Push-pull | |
| Manual Reset | Yes | |
| Reset Active Level | Active High |

* Images are for reference only
MAX707CUA+
Extended- Manufacturer
- MFR.Part #
- MAX707CUA+
- JLCPCB Part #
- C7460796
- Package
- MSOP-8
- Description
- 0℃~+70℃@(TA) 1 1V~5.5V 200ms 4.65V Active High No Power Supervisor Push-pull Yes MSOP-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX707CUA+
Extended- Manufacturer
- MFR.Part #
- MAX707CUA+
- JLCPCB Part #
- C7460796
- Package
- MSOP-8
- Description
- 0℃~+70℃@(TA) 1 1V~5.5V 200ms 4.65V Active High No Power Supervisor Push-pull Yes MSOP-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX707CUA+ Specifications
MAX707CUA+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Number of Voltages Monitored | 1 | |
| ChipType | Power Supervisor | |
| Reset Timeout | 200ms | |
| Watchdog | No | |
| Threshold Voltage | 4.65V | |
| Voltage - Supply | 1V~5.5V | |
| Output Type | Push-pull | |
| Manual Reset | Yes | |
| Reset Active Level | Active High |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX707CUA+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX707CUA+ Documents
MAX707CUA+ datasheets or manufacturer documentation.
Datasheet: MAX707CUA+ Datasheet (PDF)
MAX707CUA+ Schematic Symbol & PCB Footprint
The MAX707CUA+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.