This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SPC58NG84C3GEC0X

Extended
Manufacturer
STMicroelectronics
MFR.Part #
SPC58NG84C3GEC0X
JLCPCB Part #
C2056749
Package
FPBGA-292
Description
-40℃~+150℃@(TJ) 180MHz 256Byte 3.3V、5V 32 Bit 64 6MB 768Byte Built-in FLASH Freescale Series FPBGA-292 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A991b4a
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $51.0398
200+ $19.7514
500+ $19.0586
1000+ $18.7154

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons