
* Images are for reference only
C8051F920-G-GMR
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F920-G-GMR
- JLCPCB Part #
- C2053151
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 10bit 24 25MHz 32KB 4.25KB 51 Family 8 Bit 900mV~3.6V Built-in FLASH QFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.1499
10+
$4.0584
30+
$3.9958
100+
$3.9348
Welcome back, may I help you?