
* Images are for reference only
MKE02Z16VFM4
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MKE02Z16VFM4
- JLCPCB Part #
- C1338892
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+105℃ 12bit 16KB 2.7V~5.5V 256Byte 28 2KB 32 Bit 40MHz 6bit ARM Cortex-M0+ Built-in FLASH QFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.2606
10+
$2.2076
30+
$2.1706
100+
$2.1353
Related Products
Welcome back, may I help you?