
* Images are for reference only
BM02B-GHS-TBT
Extended
- Manufacturer
- JST
- MFR.Part #
- BM02B-GHS-TBT
- JLCPCB Part #
- C20088623
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 1A 1x2P 2 2P 4.05mm 4.32mm 5.75mm 50V Auxiliary Solder Pin GH PA9T Phosphor bronze Surface Mount,Vertical Tin UL94V-0 White SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 99
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1295
10+
$0.1034
30+
$0.0905
100+
$0.0808
500+
$0.0730
1000+
$0.0690
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?