
* Images are for reference only
214012
Extended
- Manufacturer
- ERNI Elec
- MFR.Part #
- 214012
- JLCPCB Part #
- C780571
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- 1 1.27mm 10.16mm 1x4P 4 4P 7mm Surface Mount, Right Angle SMD,P=1.27mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6072
10+
$1.3636
30+
$1.2119
100+
$1.0554
500+
$0.9860
1000+
$0.9553
Related Products
Welcome back, may I help you?