This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

228AMVARBFBWCR

Extended
Manufacturer
CTS Electronic Components
MFR.Part #
228AMVARBFBWCR
JLCPCB Part #
C20057357
Package
-
Description
-25℃~+70℃ 1.6N 12V 50mA Oval Button Red, Blue SPST-NO Surface Mount,Vertical - Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 450

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3922
200+ $1.3534
450+ $1.3084
900+ $1.2860
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons