This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

FDSD0512-H-4R7M=P3

Extended
Manufacturer
Murata Electronics
MFR.Part #
FDSD0512-H-4R7M=P3
JLCPCB Part #
C2045070
Package
SMD,4.9x5.2mm
Description
180mΩ 2A 3A 4.7uH ±20% SMD,4.9x5.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 49

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1930
10+ $0.1866
30+ $0.1817
100+ $0.1769

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons