
RDE7U2J472J2M1H03A
- Manufacturer
- MFR.Part #
- RDE7U2J472J2M1H03A
- JLCPCB Part #
- C20046285
- Package
- -
- Description
- 4.7nF 630V U2J ±5% - Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Voltage Rating | 630V | |
| Tolerance | ±5% | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | U2J |

* Images are for reference only
RDE7U2J472J2M1H03A
Extended- Manufacturer
- MFR.Part #
- RDE7U2J472J2M1H03A
- JLCPCB Part #
- C20046285
- Package
- -
- Description
- 4.7nF 630V U2J ±5% - Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RDE7U2J472J2M1H03A
Extended- Manufacturer
- MFR.Part #
- RDE7U2J472J2M1H03A
- JLCPCB Part #
- C20046285
- Package
- -
- Description
- 4.7nF 630V U2J ±5% - Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RDE7U2J472J2M1H03A Specifications
RDE7U2J472J2M1H03A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Voltage Rating | 630V | |
| Tolerance | ±5% | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | U2J |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RDE7U2J472J2M1H03A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RDE7U2J472J2M1H03A Documents
RDE7U2J472J2M1H03A datasheets or manufacturer documentation.
Datasheet: RDE7U2J472J2M1H03A Datasheet (PDF)
RDE7U2J472J2M1H03A Schematic Symbol & PCB Footprint
The RDE7U2J472J2M1H03A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.