
* Images are for reference only
AISC-1008F-3R3K-T (2K/REEL)
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AISC-1008F-3R3K-T (2K/REEL)
- JLCPCB Part #
- C2043504
- Package
- 1008
- Description
- 1.7Ω 3.3uH 450mA ±10% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 76
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1186
200+
$0.0459
500+
$0.0443
1000+
$0.0435
Related Products
Welcome back, may I help you?