
* Images are for reference only
SMBJP6KE20CAHE3-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- SMBJP6KE20CAHE3-TP
- JLCPCB Part #
- C19995116
- Package
- DO-214AA(SMB)
- Description
- -55℃~+175℃ 17.1V 1uA 21V 22A 27.7V 600W Bidirectional TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3212
10+
$0.2557
30+
$0.2275
100+
$0.1924
500+
$0.1768
1000+
$0.1674
Related Products
Welcome back, may I help you?