
* Images are for reference only
SMB20J51CA-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- SMB20J51CA-TP
- JLCPCB Part #
- C19994313
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 1uA 24.27A 2kW@10/1000us 51V 62.7V 82.4V Bidirectional TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3431
10+
$0.2729
30+
$0.2430
100+
$0.2055
500+
$0.1888
1000+
$0.1788
Related Products
Welcome back, may I help you?