
* Images are for reference only
2132230-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2132230-2
- JLCPCB Part #
- C457184
- Package
- Plugin,P=2.5mm
- Description
- -55℃~+105℃ 1 1x2P 2 2.5mm 250V 2P 4.2A Copper alloy Glass-Fiber Reinforced PBT Through Hole Tin UL94V-0 White 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1185
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 1183
In-stock Item Pricing
Qty Unit Price
1+
$0.2238
50+
$0.1792
150+
$0.1600
600+
$0.1291
2400+
$0.1185
4800+
$0.1120
Related Products
Welcome back, may I help you?