This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMAJP4KE39CA-TP

Extended
Manufacturer
MCC(Micro Commercial Components)
MFR.Part #
SMAJP4KE39CA-TP
JLCPCB Part #
C19993884
Package
DO-214AC(SMAJ)
Description
-55℃~+175℃ 1uA 33.3V 41V 53.9V 7.6A Bidirectional TVS DO-214AC(SMAJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 69

Full Reel: 7500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1844
10+ $0.1468
30+ $0.1306
100+ $0.1105
500+ $0.1016
1000+ $0.0963
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons