This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMAJP4KE20CAHE3-TP

Extended
Manufacturer
MCC(Micro Commercial Components)
MFR.Part #
SMAJP4KE20CAHE3-TP
JLCPCB Part #
C19993848
Package
DO-214AC(SMA)
Description
-55℃~+175℃ 14.8A@10/1000us 17.1V 1uA 21V 27.7V Bidirectional TVS DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 62

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2065
10+ $0.1643
30+ $0.1462
100+ $0.1238
500+ $0.1138
1000+ $0.1076

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons