
* Images are for reference only
SMAJ170CAHE3-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- SMAJ170CAHE3-TP
- JLCPCB Part #
- C19993669
- Package
- DO-214AC(SMA)
- Description
- -55℃~+175℃ 1.5A 170V 1uA 209V 275V 400W@10/1000us Bidirectional TVS DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2054
10+
$0.1635
30+
$0.1454
100+
$0.1231
500+
$0.1132
1000+
$0.1071
Related Products
Welcome back, may I help you?