
* Images are for reference only
SMA6J20CAFL-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- SMA6J20CAFL-TP
- JLCPCB Part #
- C19992965
- Package
- DO-221AC(SMA-FL)
- Description
- -55℃~+150℃ 18.5A@10/1000us 1uA 20V 24.5V 32.4V 600W@10/1000us Bidirectional TVS DO-221AC(SMA-FL) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2114
10+
$0.1682
30+
$0.1497
100+
$0.1265
500+
$0.1164
1000+
$0.1102
Related Products

SMA6J60CAFL-TP
MCC(Micro Commercial Components)
$0.2114

SMA6J70CAFL-TP
MCC(Micro Commercial Components)
$0.2114

SMA6J80CAFL-TP
MCC(Micro Commercial Components)
$0.2114

SMAF43A-TP
MCC(Micro Commercial Components)
$0.1865

SMA6J28AFL-TP
MCC(Micro Commercial Components)
$0.2114

SMAF51A-TP
MCC(Micro Commercial Components)
$0.1865
Welcome back, may I help you?