
* Images are for reference only
SAC50-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- SAC50-TP
- JLCPCB Part #
- C19991954
- Package
- DO-15
- Description
- -55℃~+175℃ 5.8A 500W@10/1000us 50V 50pF 55.5V 5uA 88V TVS DO-15 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4085
10+
$0.3246
30+
$0.2891
100+
$0.2455
500+
$0.2245
1000+
$0.2132
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?