
* Images are for reference only
BZT52C10L3P-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- BZT52C10L3P-TP
- JLCPCB Part #
- C19984674
- Package
- DFN-21006
- Description
- -55℃~+150℃ 1 Independent 10V 150Ω 200nA@7V 20Ω 9.4V~10.6V DFN-21006 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0761
10+
$0.0609
30+
$0.0534
100+
$0.0476
500+
$0.0431
1000+
$0.0408
Related Products

BZT52C11L3P-TP
MCC(Micro Commercial Components)
$0.0761

BZT52C13L3P-TP
MCC(Micro Commercial Components)
$0.0761

BZT52C16L3P-TP
MCC(Micro Commercial Components)
$0.0761

BZT52C2V4L3P-TP
MCC(Micro Commercial Components)
$0.0761

BZT52C24L3P-TP
MCC(Micro Commercial Components)
$0.0761

BZT52C8V2L3P-TP
MCC(Micro Commercial Components)
$0.0761
Welcome back, may I help you?