
* Images are for reference only
3SMAJ5955BHE3-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- 3SMAJ5955BHE3-TP
- JLCPCB Part #
- C19983977
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1 Independent 180V 1uA@136.8V 3W 7kΩ 900Ω ±5% DO-214AC(SMA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3038
50+
$0.2417
150+
$0.2152
500+
$0.1820
2500+
$0.1672
5000+
$0.1583
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

3SMAJ5954BHE3-TP
MCC(Micro Commercial Components)
$0.3038

3SMAJ5953BHE3-TP
MCC(Micro Commercial Components)
$0.3038

3SMAJ5956BHE3-TP
MCC(Micro Commercial Components)
$0.3038

1PGSMA4762H
Taiwan Semiconductor
$0.2301

BZG03C51-HM3-18
Vishay Intertech
$0.4051

SMAJ4748AHE3-TP
MCC(Micro Commercial Components)
$0.2486
Welcome back, may I help you?