
* Images are for reference only
AP7361-12FGE-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7361-12FGE-7
- JLCPCB Part #
- C5588056
- Package
- UDFN3030-8
- Description
- -40℃~+85℃@(Ta) 1 1.2V 1A 60dB@(1kHz) 6V 70uA Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive UDFN3030-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 79
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1171
50+
$0.1141
150+
$0.1120
500+
$0.1101
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?