
* Images are for reference only
TSM043NB04LCZ C0G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TSM043NB04LCZ C0G
- JLCPCB Part #
- C19856026
- Package
- TO-220
- Description
- -55℃~+150℃ 124A 125W 2.5V@250uA 38nC@4.5V 5.3mΩ@4.5V N-Channel TO-220 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7004
200+
$0.2808
500+
$0.2712
1000+
$0.2663
Related Products
Welcome back, may I help you?