This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

STR8100LBF_R1_00701

Extended
Manufacturer
PANJIT International
MFR.Part #
STR8100LBF_R1_00701
JLCPCB Part #
C19845129
Package
SMBF
Description
-55℃~+150℃ 1 Independent 100V 125A 50uA@100V 790mV@8A 8A SMBF Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 53

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1717
1000+ $0.0686
2500+ $0.0662
7500+ $0.0651

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons