
SB3020CT_T0_00001
- Manufacturer
- MFR.Part #
- SB3020CT_T0_00001
- JLCPCB Part #
- C5886078
- Package
- TO-220AB
- Description
- 1 Pair Common Cathode 200uA@20V 20V 30A 550mV@15A TO-220AB Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | PANJIT International | |
| Package | TO-220AB | |
| Voltage - Forward(Vf@If) | 550mV@15A | |
| Voltage - DC Reverse(Vr) | 20V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 30A | |
| Reverse Leakage Current (Ir) | 200uA@20V |

* Images are for reference only
SB3020CT_T0_00001
Extended- Manufacturer
- MFR.Part #
- SB3020CT_T0_00001
- JLCPCB Part #
- C5886078
- Package
- TO-220AB
- Description
- 1 Pair Common Cathode 200uA@20V 20V 30A 550mV@15A TO-220AB Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SB3020CT_T0_00001
Extended- Manufacturer
- MFR.Part #
- SB3020CT_T0_00001
- JLCPCB Part #
- C5886078
- Package
- TO-220AB
- Description
- 1 Pair Common Cathode 200uA@20V 20V 30A 550mV@15A TO-220AB Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SB3020CT_T0_00001 Specifications
SB3020CT_T0_00001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | PANJIT International | |
| Package | TO-220AB | |
| Voltage - Forward(Vf@If) | 550mV@15A | |
| Voltage - DC Reverse(Vr) | 20V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 30A | |
| Reverse Leakage Current (Ir) | 200uA@20V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SB3020CT_T0_00001. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SB3020CT_T0_00001 Documents
SB3020CT_T0_00001 datasheets or manufacturer documentation.
Datasheet: SB3020CT_T0_00001 Datasheet (PDF)
SB3020CT_T0_00001 Schematic Symbol & PCB Footprint
The SB3020CT_T0_00001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.