
* Images are for reference only
5KMC30AS-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- 5KMC30AS-AU_R1_000A1
- JLCPCB Part #
- C19844985
- Package
- SMC
- Description
- -55℃~+150℃ 30V 36.8V 48.4V 5kW@10/1000us 5uA IEC 61000-4-2 TVS Unidirectional SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4406
200+
$0.5753
500+
$0.5560
800+
$0.5463
Related Products
Welcome back, may I help you?