
* Images are for reference only
579S128CAT
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 579S128CAT
- JLCPCB Part #
- C2025573
- Package
- SMD7050-10P
- Description
- -20℃~+70℃ 12.8MHz SMD7050-10P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.9509
200+
$8.1085
500+
$7.8234
1000+
$7.6816
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?