
579S128CTT
- Manufacturer
- MFR.Part #
- 579S128CTT
- JLCPCB Part #
- C2025576
- Package
- SMD7050-10P
- Description
- -20℃~+70℃ 12.8MHz HCMOS SMD7050-10P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | CTS Electronic Components | |
| Package | SMD7050-10P | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | HCMOS | |
| Frequency | 12.8MHz |

* Images are for reference only
579S128CTT
Extended- Manufacturer
- MFR.Part #
- 579S128CTT
- JLCPCB Part #
- C2025576
- Package
- SMD7050-10P
- Description
- -20℃~+70℃ 12.8MHz HCMOS SMD7050-10P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
579S128CTT
Extended- Manufacturer
- MFR.Part #
- 579S128CTT
- JLCPCB Part #
- C2025576
- Package
- SMD7050-10P
- Description
- -20℃~+70℃ 12.8MHz HCMOS SMD7050-10P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
579S128CTT Specifications
579S128CTT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | CTS Electronic Components | |
| Package | SMD7050-10P | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | HCMOS | |
| Frequency | 12.8MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 579S128CTT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

579S128CTT Documents
579S128CTT datasheets or manufacturer documentation.
Datasheet: 579S128CTT Datasheet (PDF)
579S128CTT Schematic Symbol & PCB Footprint
The 579S128CTT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.