
* Images are for reference only
589S288X2IAT
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 589S288X2IAT
- JLCPCB Part #
- C2025214
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 28.8MHz ±280ppb SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.6186
200+
$7.5930
500+
$7.3263
1000+
$7.1945
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?