
* Images are for reference only
767161394GPTR13
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 767161394GPTR13
- JLCPCB Part #
- C6090397
- Package
- SOIC-16-5.6mm
- Description
- 100mW 15 16 390kΩ ±100ppm/℃ ±2% SOIC-16-5.6mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3500
200+
$1.3374
500+
$1.2923
1000+
$1.2698
Welcome back, may I help you?