
* Images are for reference only
APS12202LUAA
Extended
- Manufacturer
- Allegro MicroSystems, LLC
- MFR.Part #
- APS12202LUAA
- JLCPCB Part #
- C19762035
- Package
- SIP-3
- Description
- -40℃~+150℃ 2mA 3V~24V SIP-3 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2757
200+
$0.5094
500+
$0.4917
1000+
$0.4836
Related Products
Welcome back, may I help you?