
* Images are for reference only
2108517-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2108517-2
- JLCPCB Part #
- C6076247
- Package
- -
- Description
- -40℃~+85℃ 10W 2.4GHz 2.5 3dBi 50Ω - Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991G
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 465
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 465
In-stock Item Pricing
Qty Unit Price
1+
$0.5957
10+
$0.4785
30+
$0.4287
100+
$0.3645
500+
$0.3372
1500+
$0.3195
Welcome back, may I help you?