
5-641113-2
- Manufacturer
- MFR.Part #
- 5-641113-2
- JLCPCB Part #
- C19106414
- Package
- Plugin,P=3.96mm
- Description
- Plugin,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,P=3.96mm |

* Images are for reference only
5-641113-2
Extended- Manufacturer
- MFR.Part #
- 5-641113-2
- JLCPCB Part #
- C19106414
- Package
- Plugin,P=3.96mm
- Description
- Plugin,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
5-641113-2
Extended- Manufacturer
- MFR.Part #
- 5-641113-2
- JLCPCB Part #
- C19106414
- Package
- Plugin,P=3.96mm
- Description
- Plugin,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5-641113-2 Specifications
5-641113-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,P=3.96mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5-641113-2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5-641113-2 Documents
5-641113-2 datasheets or manufacturer documentation.
Datasheet: 5-641113-2 Datasheet (PDF)
5-641113-2 Schematic Symbol & PCB Footprint
The 5-641113-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.